SSF-LXHM250IGIGW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSF-LXHM250IGIGW

DigiKey Part Number
67-1281-ND
Manufacturer
Manufacturer Product Number
SSF-LXHM250IGIGW
Description
LED CBI 5MM BI-LVL GRN/RED RA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green, Red (x 2) Diffused, White 2.2V Green, 2V Red 20mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumex Opto/Components Inc.
Series
-
Packaging
Bulk
Part Status
Active
Color
Green, Red (x 2)
Wavelength - Peak
565nm, 635nm
Configuration
2 High
Current
20mA
Millicandela Rating
25mcd Green, 30mcd Red
Viewing Angle
60°
Lens Type
Diffused, White
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage Rating
2.2V Green, 2V Red
Mounting Type
Through Hole, Right Angle
Base Product Number
In-Stock: 8,305
Can ship immediately
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$13.88000$13.88
10$9.91100$99.11
250$6.84240$1,710.60
500$6.43266$3,216.33
1,000$6.08484$6,084.84
2,000$5.79007$11,580.14
5,000$5.46861$27,343.05
10,000$5.26849$52,684.90
Manufacturers Standard Package