
SSA-LXB525ID | |
|---|---|
DigiKey Part Number | 67-1201-ND |
Manufacturer | |
Manufacturer Product Number | SSA-LXB525ID |
Description | LED CBI 5.3X1.8MM 5-SEG RED VERT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - 5 Wide, SIP Red (x 5) Diffused, Tinted 2V 30mA Rectangle with Flat Top 5.30mm x 1.80mm Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Red (x 5) | |
Wavelength - Peak | 635nm | |
Configuration | Bar - 5 Wide, SIP | |
Current | 30mA | |
Millicandela Rating | 12mcd | |
Viewing Angle | 110° | |
Lens Type | Diffused, Tinted | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 5.30mm x 1.80mm | |
Voltage Rating | 2V | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.53000 | $29.53 |
| 10 | $21.68500 | $216.85 |
| 210 | $15.98443 | $3,356.73 |
| 630 | $14.74475 | $9,289.19 |
| 1,050 | $14.27046 | $14,983.98 |
| 2,100 | $13.71362 | $28,798.60 |
| 5,040 | $13.13148 | $66,182.66 |

