
SSA-LXB525GD | |
---|---|
DigiKey Part Number | 67-1202-ND |
Manufacturer | |
Manufacturer Product Number | SSA-LXB525GD |
Description | LED CBI 5.3X1.8MM 5-SEG GRN VERT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - 5 Wide, SIP Green (x 5) Diffused, Tinted 2.2V 25mA Rectangle with Flat Top 5.30mm x 1.80mm Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Green (x 5) | |
Wavelength - Peak | 565nm | |
Configuration | Bar - 5 Wide, SIP | |
Current | 25mA | |
Millicandela Rating | 10mcd | |
Viewing Angle | 110° | |
Lens Type | Diffused, Tinted | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 5.30mm x 1.80mm | |
Voltage Rating | 2.2V | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $32.19000 | $32.19 |
10 | $23.67500 | $236.75 |
210 | $17.53300 | $3,681.93 |
630 | $16.19875 | $10,205.21 |