2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2-SMD, No Lead
2-SMD, No Lead
Lumex SMT LEDs

SML-LXR85SIC-TR

DigiKey Part Number
67-1710-2-ND - Tape & Reel (TR)
67-1710-1-ND - Cut Tape (CT)
67-1710-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-LXR85SIC-TR
Description
LED RED CLEAR SMD R/A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Red LED Indication - Discrete 2V 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Domed Top
Lens Size
2.00mm x 1.00mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
160°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
636nm
Features
-
Package / Case
2-SMD, No Lead
Supplier Device Package
-
Size / Dimension
3.20mm L x 1.50mm W
Height (Max)
1.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,785
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.65000$4.65
10$3.20600$32.06
100$2.31460$231.46
500$1.91284$956.42
1,000$1.78067$1,780.67
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.61057$4,831.71
6,000$1.52393$9,143.58
9,000$1.47951$13,315.59
15,000$1.42935$21,440.25
21,000$1.39951$29,389.71
30,000$1.37042$41,112.60
Manufacturers Standard Package