



SML-LXL1206SRC-TR | |
|---|---|
DigiKey Part Number | 67-2299-2-ND - Tape & Reel (TR) 67-2299-1-ND - Cut Tape (CT) 67-2299-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-LXL1206SRC-TR |
Description | LED RED CLEAR 1206 SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 1.7V 1206 (3216 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 1.10mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.7V | |
Current - Test | 20mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 660nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 1.50mm W | |
Height (Max) | 1.50mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.43000 | $3.43 |
| 10 | $2.34100 | $23.41 |
| 100 | $1.67090 | $167.09 |
| 500 | $1.36654 | $683.27 |
| 1,000 | $1.26628 | $1,266.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.18086 | $2,361.72 |
| 4,000 | $1.10831 | $4,433.24 |
| 6,000 | $1.07105 | $6,426.30 |
| 10,000 | $1.02895 | $10,289.50 |
| 14,000 | $1.00390 | $14,054.60 |
| 20,000 | $0.97944 | $19,588.80 |
| 50,000 | $0.92546 | $46,273.00 |



