


SML-LX15SUGC-TR | |
|---|---|
DigiKey Part Number | 67-1662-2-ND - Tape & Reel (TR) 67-1662-1-ND - Cut Tape (CT) 67-1662-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-LX15SUGC-TR |
Description | LED GREEN CLEAR SOT23 SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.2V TO-236, SC-59, SOT-23-3 variant, 3-SMD |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.00mm x 3.00mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 574nm | |
Features | - | |
Package / Case | TO-236, SC-59, SOT-23-3 variant, 3-SMD | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 3.00mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.65000 | $4.65 |
| 10 | $3.19000 | $31.90 |
| 100 | $2.29820 | $229.82 |
| 500 | $1.89898 | $949.49 |
| 1,000 | $1.76754 | $1,767.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.59847 | $4,795.41 |
| 6,000 | $1.51233 | $9,073.98 |
| 9,000 | $1.46817 | $13,213.53 |
| 15,000 | $1.41831 | $21,274.65 |
| 21,000 | $1.38865 | $29,161.65 |
| 30,000 | $1.35972 | $40,791.60 |

