

SML-LX12012MWC-WB3 | |
---|---|
DigiKey Part Number | 67-2174-ND |
Manufacturer | |
Manufacturer Product Number | SML-LX12012MWC-WB3 |
Description | LED COB TITANBRITE WHT LNR STRP |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) TitanBrite Strip White, Warm Linear Light Strip |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 3500K | |
Wavelength | - | |
Configuration | Linear Light Strip | |
Luminous Flux @ Current/Temperature | 240lm (Typ) | |
Current - Test | 320mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 12V | |
Lumens/Watt @ Current - Test | 63 lm/W | |
Current - Max | 700mA | |
CRI (Color Rendering Index) | - | |
Viewing Angle | 170° | |
Features | - | |
Size / Dimension | 120.00mm L x 12.00mm W | |
Height | 2.80mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |