
LOD-H12864GP-Y-UR | |
|---|---|
DigiKey Part Number | 67-2278-ND |
Manufacturer | |
Manufacturer Product Number | LOD-H12864GP-Y-UR |
Description | GRAPHIC DISPLAY OLED YELLOW 2.42 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Yellow OLED - Passive Matrix UART 2.42" (61.47mm) 128 x 64 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Display Type | OLED - Passive Matrix | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | 2.42" (61.47mm) | |
Viewing Area | 57.01mm W x 29.90mm H | |
Backlight | - | |
Dot Pixels | 128 x 64 | |
Interface | UART | |
Graphics Color | Yellow | |
Background Color | Black | |
Dot Size | 0.40mm W x 0.40mm H | |
Dot Pitch | 0.43mm W x 0.43mm H | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $360.28000 | $360.28 |
| 10 | $295.98200 | $2,959.82 |
| 100 | $258.90020 | $25,890.02 |

