LDS-AA12, AA14,CA12, CA14 RI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDS-AA12RI

DigiKey Part Number
67-1486-ND
Manufacturer
Manufacturer Product Number
LDS-AA12RI
Description
DISPLAY 7-SEG 1" SGL GREEN 10DIP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Anode 4.4V 10mA 1.339" H x 0.945" W x 0.413" D (34.00mm x 24.00mm x 10.50mm) 10-DIP (1.200", 30.48mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumex Opto/Components Inc.
Series
-
Packaging
Bulk
Part Status
Active
Number of Characters
1
Size / Dimension
1.339" H x 0.945" W x 0.413" D (34.00mm x 24.00mm x 10.50mm)
Digit/Alpha Size
1.00" (25.40mm)
Display Type
7-Segment
Common Pin
Common Anode
Color
Green
Voltage - Forward (Vf) (Typ)
4.4V
Current - Test
10mA
Millicandela Rating
6.3mcd
Wavelength - Peak
565nm
Power Dissipation (Max)
105mW
Package / Case
10-DIP (1.200", 30.48mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,006
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$34.59000$34.59
21$23.53524$494.24
105$20.14610$2,115.34
504$17.87925$9,011.14
1,008$17.11893$17,255.88
2,016$16.47568$33,214.97
5,019$15.77803$79,189.93
Manufacturers Standard Package