
LDD-A814RI | |
|---|---|
DigiKey Part Number | 67-1469-ND |
Manufacturer | |
Manufacturer Product Number | LDD-A814RI |
Description | DISPLAY 7-SEG 0.8" DBL RED 18DIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 2 Character Common Anode 2V 10mA 1.016" H x 1.409" W x 0.394" D (25.80mm x 35.80mm x 10.00mm) 18-DIP (0.866", 22.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Format | - | |
Number of Characters | 2 | |
Size / Dimension | 1.016" H x 1.409" W x 0.394" D (25.80mm x 35.80mm x 10.00mm) | |
Digit/Alpha Size | 0.80" (20.32mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 10mA | |
Millicandela Rating | 3.9mcd | |
Wavelength - Peak | 635nm | |
Power Dissipation (Max) | 105mW | |
Package / Case | 18-DIP (0.866", 22.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.62000 | $29.62 |
| 14 | $20.90357 | $292.65 |
| 112 | $16.90554 | $1,893.42 |
| 504 | $15.01780 | $7,568.97 |
| 1,008 | $14.35176 | $14,466.57 |
| 2,002 | $13.79329 | $27,614.17 |
| 5,012 | $13.17743 | $66,045.28 |


