
MICA 12 | |
|---|---|
DigiKey Part Number | 5405-MICA12-ND |
Manufacturer | |
Manufacturer Product Number | MICA 12 |
Description | MICROMODUL IDC WITH LOCK 12 POLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Receptacle Connector IDC Tin 26-28 AWG |
EDA/CAD Models | MICA 12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumberg Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Forked | |
Number of Positions | 12 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Push-Pull | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 26-28 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.51000 | $5.51 |
| 10 | $4.66200 | $46.62 |
| 25 | $4.36720 | $109.18 |
| 50 | $4.15840 | $207.92 |
| 100 | $3.95870 | $395.87 |
| 250 | $3.71052 | $927.63 |
| 500 | $3.53328 | $1,766.64 |
| 1,000 | $3.36448 | $3,364.48 |
| 3,000 | $3.11343 | $9,340.29 |





