
MICA 06 | |
|---|---|
DigiKey Part Number | 5405-MICA06-ND |
Manufacturer | |
Manufacturer Product Number | MICA 06 |
Description | MICROMODUL IDC WITH LOCK 6 POLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Receptacle Connector IDC Tin 26-28 AWG |
EDA/CAD Models | MICA 06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumberg Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Forked | |
Number of Positions | 6 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Push-Pull | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 26-28 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.45000 | $3.45 |
| 10 | $2.96000 | $29.60 |
| 25 | $2.77240 | $69.31 |
| 50 | $2.64080 | $132.04 |
| 100 | $2.51500 | $251.50 |
| 250 | $2.35692 | $589.23 |
| 500 | $2.24414 | $1,122.07 |
| 1,000 | $2.13701 | $2,137.01 |
| 3,000 | $1.97749 | $5,932.47 |




