
2486 04 VP3 | |
---|---|
DigiKey Part Number | 5405-248604VP3TR-ND - Tape & Reel (TR) 5405-248604VP3CT-ND - Cut Tape (CT) 5405-248604VP3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2486 04 VP3 |
Description | MINI USB 2.0 SOCKET TYPE B 5P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB - mini B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2486 04 VP3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumberg Inc | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - mini B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A | |
Voltage - Rated | 30V | |
Mating Cycles | 5000 | |
Contact Finish | Gold, Tin | |
Shell/Shielding Material | Copper/Steel | |
Material Flammability Rating | UL94 V-0 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $37.85000 | $37.85 |
10 | $32.14600 | $321.46 |
25 | $30.13440 | $753.36 |
50 | $28.69260 | $1,434.63 |
100 | $27.32290 | $2,732.29 |
250 | $25.61208 | $6,403.02 |
500 | $25.25128 | $12,625.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $14.16110 | $14,161.10 |
2,000 | $13.48567 | $26,971.34 |
3,000 | $13.10569 | $39,317.07 |
5,000 | $12.64226 | $63,211.30 |