



RM-MS0030 | |
---|---|
DigiKey Part Number | 1942-1054-ND |
Manufacturer | |
Manufacturer Product Number | RM-MS0030 |
Description | FILAMENT GRAY TPC 750G |
Customer Reference | |
Detailed Description | 3D Printing Filament Gray (Dark Gray) TPC (Thermoplastic Copolyester) 0.112" (2.85mm) 1.653 lb (750.0 g) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LulzBot | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Filament Material | TPC (Thermoplastic Copolyester) | |
Color | Gray (Dark Gray) | |
Filament Diameter | 0.112" (2.85mm) | |
Weight | 1.653 lb (750.0 g) | |
Tensile Strength | - | |
Flex Strength | - | |
Density | - | |
Operating Temperature | - | |
Features | - |