RM-MS0029
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RM-MS0029
LulzBot 3D Printers: Commitment to Community
Lulzbot Mini 2 Desktop 3D Printer | Digi-Key Daily

RM-MS0029

DigiKey Part Number
1942-1053-ND
Manufacturer
Manufacturer Product Number
RM-MS0029
Description
FILAMENT GRAY TPC 750G
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
3D Printing Filament Gray (Light Gray) TPC (Thermoplastic Copolyester) 0.112" (2.85mm) 1.653 lb (750.0 g)
Product Attributes
Type
Description
Select All
Category
Manufacturer
LulzBot
Series
Packaging
Bulk
Part Status
Active
Filament Material
TPC (Thermoplastic Copolyester)
Color
Gray (Light Gray)
Filament Diameter
0.112" (2.85mm)
Weight
1.653 lb (750.0 g)
Tensile Strength
-
Flex Strength
-
Density
-
Operating Temperature
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$320.23000$320.23
Manufacturers Standard Package