SMD to DIP QSOP 16 0.025" (0.64mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA-QSD3SM18-16

DigiKey Part Number
309-1117-ND
Manufacturer
Manufacturer Product Number
PA-QSD3SM18-16
Description
ADAPTER 16QSOP TO 16DIP
Customer Reference
Detailed Description
SMD to DIP QSOP 16 0.025" (0.64mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Logical Systems Inc.
Series
-
Packaging
Bulk
Part Status
Active
Proto Board Type
SMD to DIP
Package Accepted
QSOP
Number of Positions
16
Pitch
0.025" (0.64mm)
Board Thickness
-
Material
-
Size / Dimension
0.850" L x 0.450" W (21.59mm x 11.43mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$65.77000$65.77
Manufacturers Standard Package