
PA-DSO-0803-D250-08/2 | |
|---|---|
DigiKey Part Number | 309-1050-ND |
Manufacturer | |
Manufacturer Product Number | PA-DSO-0803-D250-08/2 |
Description | ADAPTER 8-DIP BD W/2 SO PLUGS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | PIC12(L)C508A, 509A, DE518, CE519 - Socket Module - DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Logical Systems Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Module/Board Type | Socket Module - DIP | |
Utilized IC / Part | PIC12(L)C508A, 509A, DE518, CE519 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $152.81000 | $152.81 |


