TC-175-125
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

852815

DigiKey Part Number
1000-100-ND
Manufacturer
Manufacturer Product Number
852815
Description
THERMSTRATE 1000 TC 1.75 X 1.25
Customer Reference
Detailed Description
Thermal Phase Change Thermal Compound 19 gram Applicator Bar
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LOCTITE
Series
Packaging
Bulk
Part Status
Obsolete
Type
Phase Change Thermal Compound
Size / Dimension
19 gram Applicator Bar
Usable Temperature Range
302°F (150°C)
Color
White
Thermal Conductivity
-
Features
-
Shelf Life
Indefinite (Unopened)
Storage/Refrigeration Temperature
104°F (40°C) or Below
Material Flammability Rating
-
Shelf Life Start
-
Shipping Info
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.