


REB7-010M-A1K-T | |
|---|---|
DigiKey Part Number | 2263-REB7-010M-A1K-T-ND |
Manufacturer | |
Manufacturer Product Number | REB7-010M-A1K-T |
Description | SEN FORCE 10KGF BUTTON WITH STUD |
Customer Reference | |
Detailed Description | Load Cell Force Sensor 10.00kgf (22lbs) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Loadstar Sensors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Operating Force | 10.00kgf (22lbs) | |
Output | Analog Voltage (0.5V ~ 4.5V) | |
Sensor Type | Load Cell | |
Accuracy | ±0.1% | |
Compensated Temperature | -10°C ~ 40°C | |
Voltage - Supply | 5V ~ 10V | |
Actuator Type | Button with Threaded Stud | |
Actuator Style/Size | Internal Thread, M5 | |
Includes | Sensor, Analog Interface, Power Supply, Calibration w/Certificate | |
Operating Temperature | -20°C ~ 60°C |

