
UNC 4-6-10 PLAIN | |
---|---|
DigiKey Part Number | UNC4-6-10PLAIN-ND |
Manufacturer | |
Manufacturer Product Number | UNC 4-6-10 PLAIN |
Description | CABINET ALUM UNPTD 10"L X 6"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cabinet Metal, Aluminum Unpainted Slanted Top 10.000" L x 6.000" W (254.00mm x 152.40mm) X 4.000" (101.60mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Cabinet | |
Size / Dimension | 10.000" L x 6.000" W (254.00mm x 152.40mm) | |
Height | 4.000" (101.60mm) | |
Area (L x W) | 60.0in² (387cm²) | |
Design | Slanted Top | |
Material | ||
Color | Unpainted | |
Thickness | 0.090" (2.29mm) | |
Features | Separate Panel or Cover Thickness | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $453.99000 | $453.99 |