


RCMP20VC4-03 | |
---|---|
DigiKey Part Number | 5327-RCMP20VC4-03-ND |
Manufacturer | |
Manufacturer Product Number | RCMP20VC4-03 |
Description | RCM RESIDUAL CURRENT MONITORS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 6mA 1 Channel Current Sensor Unidirectional Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Current | |
Sensitivity | - | |
Frequency | 50Hz ~ 60Hz | |
Linearity | - | |
Accuracy | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Response Time | 10s | |
Current - Supply (Max) | 2.5mA | |
Operating Temperature | -40°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $390.19000 | $390.19 |
10 | $309.33300 | $3,093.33 |
25 | $280.68160 | $7,017.04 |
50 | $260.18200 | $13,009.10 |
100 | $251.87240 | $25,187.24 |