V8ZT05PX2855 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 4,116
Unit Price: $3.95000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $2.28786
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $2.07895
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $2.28786
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $2.07895
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $2.28786
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $2.07895
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $2.07895
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $2.28786
Datasheet
8.5 V 50 A Varistor 1 Circuit Through Hole Disc 5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8.5 V 50 A Varistor 1 Circuit Through Hole Disc 5mm
V18ZT05PX2855
Building Automation – Protect/Sense/Control

V8ZT05PX2855

DigiKey Part Number
V8ZT05PX2855-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V8ZT05PX2855
Description
VARISTOR 8.5V 50A DISC 5MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
8.5 V 50 A Varistor 1 Circuit Through Hole Disc 5mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
11 V
Manufacturer
Littelfuse Inc.
Current - Surge
50 A
Series
Energy
0.1J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
2000 pF @ 1 MHz
Maximum AC Volts
4 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
5.5 V
Mounting Type
Through Hole
Varistor Voltage (Min)
6 V
Package / Case
Disc 5mm
Varistor Voltage (Typ)
8.5 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V8ZA05PLittelfuse Inc.4,116F1966-ND$3.95000Parametric Equivalent
V8ZA05PX2855Littelfuse Inc.0V8ZA05PX2855-ND$2.28786Parametric Equivalent
V8ZC05PLittelfuse Inc.0V8ZC05P-ND$2.07895Parametric Equivalent
V8ZC05PX2855Littelfuse Inc.0V8ZC05PX2855-ND$2.28786Parametric Equivalent
V8ZS05PLittelfuse Inc.0V8ZS05P-ND$2.07895Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$2.28786$22,878.60