


V8ZA05P | |
|---|---|
DigiKey Part Number | F1966-ND |
Manufacturer | |
Manufacturer Product Number | V8ZA05P |
Description | VARISTOR 8.5V 50A DISC 5MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8.5 V 50 A Varistor 1 Circuit Through Hole Disc 5mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 4 V | |
Maximum DC Volts | 5.5 V | |
Varistor Voltage (Min) | 6 V | |
Varistor Voltage (Typ) | 8.5 V | |
Varistor Voltage (Max) | 11 V | |
Current - Surge | 50 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 2000 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 5mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.62000 | $3.62 |
| 10 | $2.54900 | $25.49 |
| 25 | $2.27560 | $56.89 |
| 100 | $1.97560 | $197.56 |
| 250 | $1.83272 | $458.18 |
| 500 | $1.74674 | $873.37 |
| 1,500 | $1.64046 | $2,460.69 |
| 3,000 | $1.58848 | $4,765.44 |
| 6,000 | $1.54568 | $9,274.08 |

