


V85MLA1210H | |
---|---|
DigiKey Part Number | F2223TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V85MLA1210H |
Description | VARISTOR 105V 250A 1210 |
Customer Reference | |
Detailed Description | 105 V 250 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Maximum AC Volts | 67 V | |
Maximum DC Volts | 85 V | |
Varistor Voltage (Min) | 95 V | |
Varistor Voltage (Typ) | 105 V | |
Varistor Voltage (Max) | 115 V | |
Current - Surge | 250 A | |
Energy | 2.5J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 260 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1210 (3225 Metric) |