

V680LA80CP | |
|---|---|
DigiKey Part Number | V680LA80CP-ND |
Manufacturer | |
Manufacturer Product Number | V680LA80CP |
Description | VARISTOR 1.1KV 6.5KA DISC 14MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.1 kV 6.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 680 V | |
Varistor Voltage (Min) | 990 V | |
Varistor Voltage (Typ) | 1.1 kV | |
Varistor Voltage (Max) | 1.21 kV | |
Current - Surge | 6.5 kA | |
Energy | 240J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 80 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.66000 | $8.66 |
| 10 | $6.24100 | $62.41 |
| 25 | $5.64320 | $141.08 |
| 200 | $4.74290 | $948.58 |
| 400 | $4.54218 | $1,816.87 |
| 600 | $4.44148 | $2,664.89 |
| 1,000 | $4.33006 | $4,330.06 |
| 2,600 | $4.16006 | $10,816.16 |
| 5,000 | $4.10799 | $20,539.95 |

