V150SM10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
V150SM10
SM10 Surface-Mount Varistor series AEC-Q200 Compliant

V625SM10

DigiKey Part Number
18-V625SM10TR-ND - Tape & Reel (TR)
18-V625SM10CT-ND - Cut Tape (CT)
18-V625SM10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V625SM10
Description
VARISTOR 1KV 5KA 2SMD JLEAD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
1 kV 5 kA Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
625 V
Maximum DC Volts
720 V
Varistor Voltage (Min)
900 V
Varistor Voltage (Typ)
1 kV
Varistor Voltage (Max)
1.1 kV
Current - Surge
5 kA
Energy
90J
Number of Circuits
1
Capacitance @ Frequency
160 pF @ 1 kHz
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount, MLCV
Package / Case
2-SMD, J-Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 820
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$15.93000$15.93
10$11.76600$117.66
25$10.71680$267.92
100$9.56010$956.01
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300$8.02380$2,407.14
600$7.73983$4,643.90
900$7.59754$6,837.79
1,500$7.43988$11,159.82
2,100$7.34771$15,430.19
3,000$7.30779$21,923.37
Manufacturers Standard Package