


V571HA40 | |
|---|---|
DigiKey Part Number | F5410-ND |
Manufacturer | |
Manufacturer Product Number | V571HA40 |
Description | VARISTOR 910V 40KA DISC 40MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 910 V 40 kA Varistor 1 Circuit Bolt Mount Disc 40mm, Formed Tabs |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 575 V | |
Maximum DC Volts | 730 V | |
Varistor Voltage (Min) | 819 V | |
Varistor Voltage (Typ) | 910 V | |
Varistor Voltage (Max) | 1.001 kV | |
Current - Surge | 40 kA | |
Energy | 770J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 2200 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Bolt Mount | |
Package / Case | Disc 40mm, Formed Tabs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $175.90000 | $175.90 |
| 10 | $141.20700 | $1,412.07 |
| 30 | $131.06367 | $3,931.91 |
| 120 | $122.00967 | $14,641.16 |
| 270 | $118.13507 | $31,896.47 |
| 510 | $117.26724 | $59,806.29 |


