822.5 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
822.5 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead
Building Automation – Protect/Sense/Control

V510SM7

DigiKey Part Number
F3557TR-ND - Tape & Reel (TR)
F3557CT-ND - Cut Tape (CT)
F3557DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V510SM7
Description
VARISTOR 822.5V 1.2KA 2SMD JLEAD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
822.5 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
510 V
Maximum DC Volts
675 V
Varistor Voltage (Min)
735 V
Varistor Voltage (Typ)
822.5 V
Varistor Voltage (Max)
910 V
Current - Surge
1.2 kA
Energy
40J
Number of Circuits
1
Capacitance @ Frequency
45 pF @ 1 MHz
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount, MLCV
Package / Case
2-SMD, J-Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 384
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$15.26000$15.26
10$11.25100$112.51
25$10.24400$256.10
100$9.13180$913.18
250$8.60200$2,150.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600$7.38765$4,432.59
1,200$7.16289$8,595.47
1,800$7.05039$12,690.70
3,000$6.96532$20,895.96
Manufacturers Standard Package