


V510LA80BP | |
---|---|
DigiKey Part Number | F3042-ND |
Manufacturer | |
Manufacturer Product Number | V510LA80BP |
Description | VARISTOR 799V 6.5KA DISC 20MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 799 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 510 V | |
Maximum DC Volts | 675 V | |
Varistor Voltage (Min) | 738 V | |
Varistor Voltage (Typ) | 799 V | |
Varistor Voltage (Max) | 860 V | |
Current - Surge | 6.5 kA | |
Energy | 190J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 500 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.77000 | $9.77 |
10 | $7.10300 | $71.03 |
25 | $6.43080 | $160.77 |
100 | $5.69760 | $569.76 |
400 | $5.19920 | $2,079.68 |
800 | $5.01405 | $4,011.24 |
1,200 | $4.92133 | $5,905.60 |
2,800 | $4.75860 | $13,324.08 |
5,200 | $4.72851 | $24,588.25 |