MLx, MHS 0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MLx, MHS 0603
Building Automation – Protect/Sense/Control

V5.5MLA0603LNR

DigiKey Part Number
F5713TR-ND - Tape & Reel (TR)
F5713CT-ND - Cut Tape (CT)
F5713DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V5.5MLA0603LNR
Description
VARISTOR 8.2V 30A 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
8.2 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
4 V
Maximum DC Volts
5.5 V
Varistor Voltage (Min)
7.1 V
Varistor Voltage (Typ)
8.2 V
Varistor Voltage (Max)
9.3 V
Current - Surge
30 A
Energy
0.1J
Number of Circuits
1
Capacitance @ Frequency
830 pF @ 1 MHz
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount, MLCV
Package / Case
0603 (1608 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,174
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.10000$3.10
10$2.15400$21.54
25$1.91240$47.81
100$1.65370$165.37
250$1.52924$382.31
500$1.45418$727.09
1,000$1.39257$1,392.57
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.17001$4,680.04
8,000$1.13906$9,112.48
12,000$1.13301$13,596.12
Manufacturers Standard Package