


V460SM10 | |
---|---|
DigiKey Part Number | 18-V460SM10TR-ND - Tape & Reel (TR) 18-V460SM10CT-ND - Cut Tape (CT) 18-V460SM10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V460SM10 |
Description | VARISTOR 750V 5KA 2SMD JLEAD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 750 V 5 kA Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 460 V | |
Maximum DC Volts | 615 V | |
Varistor Voltage (Min) | 675 V | |
Varistor Voltage (Typ) | 750 V | |
Varistor Voltage (Max) | 825 V | |
Current - Surge | 5 kA | |
Energy | 110J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 180 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2-SMD, J-Lead |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.56000 | $15.56 |
10 | $11.47500 | $114.75 |
25 | $10.44800 | $261.20 |
100 | $9.31620 | $931.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | $7.81657 | $2,344.97 |
600 | $7.53858 | $4,523.15 |
900 | $7.39929 | $6,659.36 |
1,500 | $7.24493 | $10,867.40 |
2,100 | $7.15470 | $15,024.87 |
3,000 | $7.11039 | $21,331.17 |