Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

V460LU7PX2855 | |
|---|---|
DigiKey Part Number | V460LU7PX2855-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V460LU7PX2855 |
Description | VARISTOR 715V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 715 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 786.5 V |
Manufacturer Littelfuse Inc. | Current - Surge 1.2 kA |
Series | Energy 37J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 55 pF @ 1 MHz |
Maximum AC Volts 460 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 615 V | Mounting Type Through Hole |
Varistor Voltage (Min) 643.5 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 715 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V460LA7P | Littelfuse Inc. | 1,358 | F1959-ND | $3.62000 | Parametric Equivalent |
| V460LA7PX2855 | Littelfuse Inc. | 0 | V460LA7PX2855-ND | $2.08022 | Parametric Equivalent |
| V460LC7P | Littelfuse Inc. | 0 | V460LC7P-ND | $1.88904 | Parametric Equivalent |
| V460LC7PX2855 | Littelfuse Inc. | 0 | V460LC7PX2855-ND | $2.08022 | Parametric Equivalent |
| V460LS7P | Littelfuse Inc. | 0 | V460LS7P-ND | $1.88904 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $2.08022 | $20,802.20 |



