V460LS7PX2855 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 1,358
Unit Price: $3.62000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $2.08022
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $1.88904
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $2.08022
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $1.88904
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $1.88904
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $2.08022
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $1.88904
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $2.08022
Datasheet
Building Automation – Protect/Sense/Control
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V460LS7PX2855

DigiKey Part Number
V460LS7PX2855-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V460LS7PX2855
Description
VARISTOR 715V 1.2KA DISC 7MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
715 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
786.5 V
Manufacturer
Littelfuse Inc.
Current - Surge
1.2 kA
Series
Energy
37J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
55 pF @ 1 MHz
Maximum AC Volts
460 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
615 V
Mounting Type
Through Hole
Varistor Voltage (Min)
643.5 V
Package / Case
Disc 7mm
Varistor Voltage (Typ)
715 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V460LA7PLittelfuse Inc.1,358F1959-ND$3.62000Parametric Equivalent
V460LA7PX2855Littelfuse Inc.0V460LA7PX2855-ND$2.08022Parametric Equivalent
V460LC7PLittelfuse Inc.0V460LC7P-ND$1.88904Parametric Equivalent
V460LC7PX2855Littelfuse Inc.0V460LC7PX2855-ND$2.08022Parametric Equivalent
V460LS7PLittelfuse Inc.0V460LS7P-ND$1.88904Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$2.08022$20,802.20