

V430MA7B | |
---|---|
DigiKey Part Number | F2306-ND |
Manufacturer | |
Manufacturer Product Number | V430MA7B |
Description | VARISTOR 430V 100A SOD83A AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 430 V 100 A Varistor 1 Circuit Through Hole SOD-83A Axial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 264 V | |
Maximum DC Volts | 365 V | |
Varistor Voltage (Min) | 387 V | |
Varistor Voltage (Typ) | 430 V | |
Varistor Voltage (Max) | 473 V | |
Current - Surge | 100 A | |
Energy | 1.7J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 11 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | SOD-83A Axial |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.50000 | $5.50 |
10 | $3.94100 | $39.41 |
25 | $3.54040 | $88.51 |
100 | $3.10050 | $310.05 |
250 | $2.89092 | $722.73 |
500 | $2.76480 | $1,382.40 |
1,500 | $2.60896 | $3,913.44 |
3,000 | $2.53271 | $7,598.13 |
6,000 | $2.47972 | $14,878.32 |