


V42MLA1206NHAUTO | |
|---|---|
DigiKey Part Number | F10958TR-ND - Tape & Reel (TR) F10958CT-ND - Cut Tape (CT) F10958DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V42MLA1206NHAUTO |
Description | VARISTOR 53V 180A 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 53 V 180 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Current - Surge 180 A |
Manufacturer Littelfuse Inc. | Energy 0.8J |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 340 pF @ 1 MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C (TA) |
Maximum AC Volts 30 V | Grade Automotive |
Maximum DC Volts 42 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 46 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Typ) 53 V | Package / Case 1206 (3216 Metric) |
Varistor Voltage (Max) 60 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AMLV12V48C270 | Eaton - Electronics Division | 2,369 | 283-AMLV12V48C270CT-ND | $3.78000 | Similar |
| BVRA1206-30PFR | Bourns Inc. | 3,830 | 118-BVRA1206-30PFRCT-ND | $5.02000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.52000 | $10.52 |
| 10 | $7.63000 | $76.30 |
| 25 | $6.90600 | $172.65 |
| 100 | $6.10610 | $610.61 |
| 250 | $5.72544 | $1,431.36 |
| 500 | $5.49558 | $2,747.79 |
| 1,000 | $5.30640 | $5,306.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $4.33589 | $10,839.73 |
| 5,000 | $4.27929 | $21,396.45 |




