50 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BVRA1206-30PFR

DigiKey Part Number
118-BVRA1206-30PFRTR-ND - Tape & Reel (TR)
118-BVRA1206-30PFRCT-ND - Cut Tape (CT)
118-BVRA1206-30PFRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BVRA1206-30PFR
Description
VARISTOR 50V 200A 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
50 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Surge
200 A
Manufacturer
Bourns Inc.
Energy
1.1J
Series
Number of Circuits
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
600 pF @ 1 kHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Maximum AC Volts
30 V
Grade
Automotive
Maximum DC Volts
38 V
Qualification
AEC-Q200
Varistor Voltage (Min)
45 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Typ)
50 V
Package / Case
1206 (3216 Metric)
Varistor Voltage (Max)
55 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,830
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.02000$5.02
10$3.51900$35.19
25$3.15040$78.76
100$2.74430$274.43
250$2.55128$637.82
500$2.43472$1,217.36
1,000$2.33869$2,338.69
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.92155$7,686.20
8,000$1.87357$14,988.56
12,000$1.84954$22,194.48
20,000$1.82292$36,458.40
28,000$1.80736$50,606.08
40,000$1.79241$71,696.40
Manufacturers Standard Package