SM7 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SM7 Series
Building Automation – Protect/Sense/Control

V385SM7

DigiKey Part Number
F3553TR-ND - Tape & Reel (TR)
F3553CT-ND - Cut Tape (CT)
F3553DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V385SM7
Description
VARISTOR 620V 1.2KA 2SMD JLEAD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
620 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
V385SM7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
385 V
Maximum DC Volts
505 V
Varistor Voltage (Min)
558 V
Varistor Voltage (Typ)
620 V
Varistor Voltage (Max)
682 V
Current - Surge
1.2 kA
Energy
27J
Number of Circuits
1
Capacitance @ Frequency
60 pF @ 1 MHz
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount, MLCV
Package / Case
2-SMD, J-Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,633
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.93000$14.93
10$10.94900$109.49
25$9.96320$249.08
100$8.87810$887.81
250$8.36084$2,090.21
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600$7.17880$4,307.28
1,200$6.95927$8,351.12
1,800$6.84938$12,328.88
3,000$6.76136$20,284.08
Manufacturers Standard Package