CH Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CH Series

V33CH8

DigiKey Part Number
F5682TR-ND - Tape & Reel (TR)
F5682CT-ND - Cut Tape (CT)
F5682DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V33CH8
Description
VARISTOR 33V 100A 2SMD NO LEAD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
33 V 100 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
20 V
Maximum DC Volts
26 V
Varistor Voltage (Min)
29.5 V
Varistor Voltage (Typ)
33 V
Varistor Voltage (Max)
36.5 V
Current - Surge
100 A
Energy
1J
Number of Circuits
1
Capacitance @ Frequency
750 pF @ 1 MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount, MLCV
Package / Case
2-SMD, No Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,775
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.35000$10.35
10$7.49700$74.97
25$6.78880$169.72
100$6.00880$600.88
250$5.63636$1,409.09
500$5.47740$2,738.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$4.47500$17,900.00
Manufacturers Standard Package