V330ZA05P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $2.06189
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $1.85606
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $2.03963
Datasheet

Similar


EPCOS - TDK Electronics
In Stock: 0
Unit Price: $1.88000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 142
Unit Price: $1.88000
Datasheet
ZA-ZU Serie -5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ZA-ZU Serie -5mm
Building Automation – Protect/Sense/Control

V330ZA05P

DigiKey Part Number
F5400-ND
Manufacturer
Manufacturer Product Number
V330ZA05P
Description
VARISTOR 340V 400A DISC 5MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
340 V 400 A Varistor 1 Circuit Through Hole Disc 5mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
210 V
Maximum DC Volts
275 V
Varistor Voltage (Min)
306 V
Varistor Voltage (Typ)
340 V
Varistor Voltage (Max)
374 V
Current - Surge
400 A
Energy
9J
Number of Circuits
1
Capacitance @ Frequency
70 pF @ 1 MHz
Operating Temperature
-55°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 5mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
4,500$1.88106$8,464.77