Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



V320LT40BP | |
|---|---|
DigiKey Part Number | F6262TR-ND - Tape & Reel (TR) F6262CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | V320LT40BP |
Description | VARISTOR 501V 6.5KA DISC 20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 501 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 320 V | |
Maximum DC Volts | 420 V | |
Varistor Voltage (Min) | 462 V | |
Varistor Voltage (Typ) | 501 V | |
Varistor Voltage (Max) | 540 V | |
Current - Surge | 6.5 kA | |
Energy | 150J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 750 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.48000 | $7.48 |
| 10 | $5.36900 | $53.69 |
| 25 | $4.83760 | $120.94 |
| 100 | $4.24800 | $424.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $3.26868 | $1,307.47 |
| 800 | $3.14298 | $2,514.38 |
| 1,200 | $3.07998 | $3,695.98 |
| 2,000 | $3.01018 | $6,020.36 |
| 2,800 | $2.96940 | $8,314.32 |
| 4,000 | $2.93018 | $11,720.72 |



