


V320LA40BPX10 | |
|---|---|
DigiKey Part Number | V320LA40BPX10-ND |
Manufacturer | |
Manufacturer Product Number | V320LA40BPX10 |
Description | VARISTOR 501V 6.5KA DISC 20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 501 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 320 V | |
Maximum DC Volts | 420 V | |
Varistor Voltage (Min) | 462 V | |
Varistor Voltage (Typ) | 501 V | |
Varistor Voltage (Max) | 540 V | |
Current - Surge | 6.5 kA | |
Energy | 150J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 750 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.74000 | $6.74 |
| 10 | $4.82600 | $48.26 |
| 25 | $4.34760 | $108.69 |
| 100 | $3.82220 | $382.22 |
| 400 | $3.46700 | $1,386.80 |
| 800 | $3.33495 | $2,667.96 |
| 1,200 | $3.26873 | $3,922.48 |
| 2,800 | $3.15259 | $8,827.25 |
| 5,200 | $3.09745 | $16,106.74 |

