


V3.5MLA0805LNT | |
---|---|
DigiKey Part Number | 18-V3.5MLA0805LNTTR-ND - Tape & Reel (TR) 18-V3.5MLA0805LNTCT-ND - Cut Tape (CT) 18-V3.5MLA0805LNTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V3.5MLA0805LNT |
Description | VARISTOR 5.35V 40A 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5.35 V 40 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 2.5 V | |
Maximum DC Volts | 3.5 V | |
Varistor Voltage (Min) | 3.7 V | |
Varistor Voltage (Typ) | 5.35 V | |
Varistor Voltage (Max) | 7 V | |
Current - Surge | 40 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1380 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0805 (2012 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.96000 | $2.96 |
10 | $2.54500 | $25.45 |
25 | $2.37480 | $59.37 |
100 | $1.90000 | $190.00 |
250 | $1.76436 | $441.09 |
500 | $1.49292 | $746.46 |
1,000 | $1.19470 | $1,194.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $1.19470 | $11,947.00 |