Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




V270ZS05PX2855 | |
|---|---|
DigiKey Part Number | V270ZS05PX2855-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V270ZS05PX2855 |
Description | VARISTOR 270V 400A DISC 5MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 270 V 400 A Varistor 1 Circuit Through Hole Disc 5mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 297 V |
Manufacturer Littelfuse Inc. | Current - Surge 400 A |
Series | Energy 7.5J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 75 pF @ 1 MHz |
Maximum AC Volts 175 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 225 V | Mounting Type Through Hole |
Varistor Voltage (Min) 243 V | Package / Case Disc 5mm |
Varistor Voltage (Typ) 270 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V270ZA05P | Littelfuse Inc. | 3,365 | V270ZA05P-ND | $4.85000 | Parametric Equivalent |
| V270ZA05PX1347 | Littelfuse Inc. | 0 | V270ZA05PX1347-ND | $2.86901 | Parametric Equivalent |
| V270ZA05PX2855 | Littelfuse Inc. | 0 | V270ZA05PX2855-ND | $2.86901 | Parametric Equivalent |
| V270ZC05P | Littelfuse Inc. | 0 | V270ZC05P-ND | $2.61072 | Parametric Equivalent |
| V270ZC05PX2855 | Littelfuse Inc. | 0 | V270ZC05PX2855-ND | $2.86901 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $2.86901 | $28,690.10 |





