V270ZA05PX1347 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 3,365
Unit Price: $4.85000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $2.86901
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $2.61072
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $2.86901
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $2.61072
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $2.86901
Datasheet
270 V 400 A Varistor 1 Circuit Through Hole Disc 5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
270 V 400 A Varistor 1 Circuit Through Hole Disc 5mm
V18ZA40PX10
Building Automation – Protect/Sense/Control

V270ZA05PX1347

DigiKey Part Number
V270ZA05PX1347-ND
Manufacturer
Manufacturer Product Number
V270ZA05PX1347
Description
VARISTOR 270V 400A DISC 5MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
270 V 400 A Varistor 1 Circuit Through Hole Disc 5mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
297 V
Manufacturer
Littelfuse Inc.
Current - Surge
400 A
Series
Energy
7.5J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
75 pF @ 1 MHz
Maximum AC Volts
175 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
225 V
Mounting Type
Through Hole
Varistor Voltage (Min)
243 V
Package / Case
Disc 5mm
Varistor Voltage (Typ)
270 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V270ZA05PLittelfuse Inc.3,365V270ZA05P-ND$4.85000Parametric Equivalent
V270ZA05PX2855Littelfuse Inc.0V270ZA05PX2855-ND$2.86901Parametric Equivalent
V270ZC05PLittelfuse Inc.0V270ZC05P-ND$2.61072Parametric Equivalent
V270ZC05PX2855Littelfuse Inc.0V270ZC05PX2855-ND$2.86901Parametric Equivalent
V270ZS05PLittelfuse Inc.0V270ZS05P-ND$2.61072Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
4,200$2.86901$12,049.84