Parametric Equivalent



| V270RA8 | |
|---|---|
| DigiKey Part Number | V270RA8-ND | 
| Manufacturer | |
| Manufacturer Product Number | V270RA8 | 
| Description | VARISTOR 270V 1.2KA RADIAL BOX | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 270 V 1.2 kA Varistor 1 Circuit Through Hole Radial, Box | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Littelfuse Inc. | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Maximum AC Volts | 175 V | |
| Maximum DC Volts | 225 V | |
| Varistor Voltage (Min) | 243 V | |
| Varistor Voltage (Typ) | 270 V | |
| Varistor Voltage (Max) | 297 V | |
| Current - Surge | 1.2 kA | |
| Energy | 15J | |
| Number of Circuits | 1 | |
| Capacitance @ Frequency | 130 pF @ 1 MHz | |
| Operating Temperature | -55°C ~ 125°C (TA) | |
| Mounting Type | Through Hole | |
| Package / Case | Radial, Box | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $42.67000 | $42.67 | 
| 10 | $32.69100 | $326.91 | 
| 25 | $30.19280 | $754.82 | 
| 100 | $27.44600 | $2,744.60 | 
| 250 | $26.13656 | $6,534.14 | 
| 500 | $25.34764 | $12,673.82 | 
| 1,000 | $24.69806 | $24,698.06 | 
| 3,000 | $24.68150 | $74,044.50 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China