Parametric Equivalent

| V220RA8 | |
|---|---|
| DigiKey Part Number | V220RA8-ND | 
| Manufacturer | |
| Manufacturer Product Number | V220RA8 | 
| Description | VARISTOR 220V 1.2KA RADIAL BOX | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 220 V 1.2 kA Varistor 1 Circuit Through Hole Radial, Box | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Littelfuse Inc. | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Maximum AC Volts | 140 V | |
| Maximum DC Volts | 180 V | |
| Varistor Voltage (Min) | 198 V | |
| Varistor Voltage (Typ) | 220 V | |
| Varistor Voltage (Max) | 242 V | |
| Current - Surge | 1.2 kA | |
| Energy | 12J | |
| Number of Circuits | 1 | |
| Capacitance @ Frequency | 160 pF @ 1 MHz | |
| Operating Temperature | -55°C ~ 125°C (TA) | |
| Mounting Type | Through Hole | |
| Package / Case | Radial, Box | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $24.69806 | $24,698.06 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China