V150SM10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
V150SM10
SM10 Surface-Mount Varistor series AEC-Q200 Compliant

V210SM10

DigiKey Part Number
18-V210SM10TR-ND - Tape & Reel (TR)
18-V210SM10CT-ND - Cut Tape (CT)
18-V210SM10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V210SM10
Description
VARISTOR 330V 5KA 2SMD JLEAD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
330 V 5 kA Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
210 V
Maximum DC Volts
270 V
Varistor Voltage (Min)
297 V
Varistor Voltage (Typ)
330 V
Varistor Voltage (Max)
363 V
Current - Surge
5 kA
Energy
69J
Number of Circuits
1
Capacitance @ Frequency
520 pF @ 1 kHz
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount, MLCV
Package / Case
2-SMD, J-Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 745
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$15.52000$15.52
10$11.44600$114.46
25$10.42160$260.54
100$9.29240$929.24
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300$7.79663$2,338.99
600$7.51937$4,511.62
900$7.38041$6,642.37
1,500$7.22645$10,839.67
2,100$7.13645$14,986.55
3,000$7.09225$21,276.75
Manufacturers Standard Package