Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

V20P550AUTO | |
|---|---|
DigiKey Part Number | V20P550AUTO-ND |
Manufacturer | |
Manufacturer Product Number | V20P550AUTO |
Description | VARISTOR 910V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 910 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 550 V | |
Maximum DC Volts | 745 V | |
Varistor Voltage (Min) | 819 V | |
Varistor Voltage (Typ) | 910 V | |
Varistor Voltage (Max) | 1.001 kV | |
Current - Surge | 10 kA | |
Energy | 450J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 300 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.57000 | $8.57 |
| 10 | $6.20900 | $62.09 |
| 25 | $5.61320 | $140.33 |
| 100 | $4.96040 | $496.04 |
| 250 | $4.64904 | $1,162.26 |
| 500 | $4.46140 | $2,230.70 |
| 1,000 | $4.30687 | $4,306.87 |
| 2,500 | $4.14370 | $10,359.25 |
| 5,000 | $4.08537 | $20,426.85 |


