
V20H385AUTO | |
|---|---|
DigiKey Part Number | 18-V20H385AUTO-ND |
Manufacturer | |
Manufacturer Product Number | V20H385AUTO |
Description | VARISTOR 620V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 620 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 385 V | |
Maximum DC Volts | 505 V | |
Varistor Voltage (Min) | 558 V | |
Varistor Voltage (Typ) | 620 V | |
Varistor Voltage (Max) | 682 V | |
Current - Surge | 10 kA | |
Energy | - | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 700 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.52000 | $10.52 |
| 10 | $7.65300 | $76.53 |
| 25 | $6.93800 | $173.45 |
| 100 | $6.15560 | $615.56 |
| 300 | $5.71857 | $1,715.57 |
| 600 | $5.50453 | $3,302.72 |
| 1,200 | $5.32832 | $6,393.98 |
| 2,700 | $5.16134 | $13,935.62 |
| 5,100 | $5.13375 | $26,182.12 |

