Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

V20E275AUTO | |
|---|---|
DigiKey Part Number | V20E275AUTO-ND |
Manufacturer | |
Manufacturer Product Number | V20E275AUTO |
Description | VARISTOR 430V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 430 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 275 V | |
Maximum DC Volts | 350 V | |
Varistor Voltage (Min) | 387 V | |
Varistor Voltage (Typ) | 430 V | |
Varistor Voltage (Max) | 473 V | |
Current - Surge | 10 kA | |
Energy | 260J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 900 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $3.61927 | $5,428.91 |



